| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-2913 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 13 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395272913 |
| SKU: | MOL39527-2913 |
39527-2913
| Heilind Number: | MOL39527-2913 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-2913 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Reverse Imprinting, Rear Wire Entry, Gold (Au) Plated, 13 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this vertical pluggable terminal block, featuring 13 positions for seamless integration. With a pitch of 5mm and a maximum voltage of 300V, it offers reliable performance in various applications. The block is designed to accommodate wire sizes ranging from 24 AWG to 18 AWG, providing flexibility for your projects. Its 18A amperage rating ensures efficient power transmission, while its durable construction guarantees long-term durability. Perfect for use in industrial or commercial settings, this terminal block is a versatile and essential component for any wiring setup. Rest assured, it meets all necessary RoHS compliance standards, making it a responsible and eco-friendly choice for your connectivity needs. Elevate your electrical systems with this high-quality terminal block.

