| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-2914 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 14 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395272914 |
| SKU: | MOL39527-2914 |
39527-2914
| Heilind Number: | MOL39527-2914 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-2914 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Reverse Imprinting, Rear Wire Entry, Gold (Au) Plated, 14 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this high-performance pluggable terminal block. Designed for vertical orientation, it features 14 positions with a 5mm pitch, accommodating various wire sizes from 24 AWG to 12 AWG. With a maximum voltage of 300V and amperage of 18A, it ensures reliable power distribution. Whether for industrial or DIY projects, its sturdy construction and compatibility with different gauges make it a versatile and essential component. Rest assured of its quality, as it meets RoHS compliance standards. Upgrade your connectivity solutions with this terminal block for seamless and efficient wiring.

