| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-2915 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 15 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395272915 |
| SKU: | MOL39527-2915 |
39527-2915
Specifications
Detailed Description
Enhance your electrical connections with our high-performance terminal block, featuring 15 positions for seamless wire integration. Designed for vertical orientation, this block guarantees secure placement and optimal space utilization. With a pitch of 5mm and compatibility with various wire sizes ranging from 24 AWG to 12 AWG, it offers versatile connectivity options. Operating at 300V and 18A, it ensures reliable power transmission. Crafted for durability and efficiency, this terminal block is a must-have for any wiring project, meeting industry standards for quality and performance. Upgrade your setup with this essential component for seamless and reliable connections.

