| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-2917 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 17 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395272917 |
| SKU: | MOL39527-2917 |
39527-2917
| Heilind Number: | MOL39527-2917 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-2917 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Reverse Imprinting, Rear Wire Entry, Gold (Au) Plated, 17 Circuits
More >>Specifications
Detailed Description
Easily manage your electrical connections with this vertical pluggable terminal block. Featuring 17 positions and a 5mm pitch, it offers versatile wiring options for various projects. With a maximum amperage of 18A and a voltage rating of 300V, this terminal block ensures reliable performance. Compatible with wire sizes ranging from 12AWG to 26AWG, it accommodates a wide range of applications. Its durable construction and secure orientation make it a dependable choice for your connectivity needs. Rest assured of its quality, as it meets RoHS compliance standards. Upgrade your setup with this essential component for seamless and efficient connections.

