| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-2919 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 19 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395272919 |
| SKU: | MOL39527-2919 |
39527-2919
| Heilind Number: | MOL39527-2919 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-2919 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Reverse Imprinting, Rear Wire Entry, Gold (Au) Plated, 19 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance pluggable terminal block. Designed for seamless integration, it features 19 positions and a vertical orientation for efficient wiring. With a pitch of 5mm, it offers optimal spacing for various wire sizes ranging from 24 to 12 AWG. Boasting a robust construction, this terminal block ensures reliable operation in demanding environments. Experience hassle-free installation and maintenance with its user-friendly design. Perfect for a wide range of applications, it guarantees secure and stable connections. Upgrade your connectivity solutions with this versatile pluggable terminal block.

