| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-2920 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 20 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395272920 |
| SKU: | MOL39527-2920 |
39527-2920
| Heilind Number: | MOL39527-2920 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-2920 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Reverse Imprinting, Rear Wire Entry, Gold (Au) Plated, 20 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this high-performance terminal block, designed for optimal efficiency and durability. With a robust amperage of 18 A and a voltage rating of 300 V, it ensures reliable power transmission in various applications. Featuring a vertical orientation and 20 positions, it offers seamless integration and organization in your setup. Compatible with wire sizes ranging from 24 AWG to 18 AWG, including 12 AWG, it caters to diverse wiring needs. Whether you're working on a DIY project or industrial installation, this terminal block, with its 5 mm pitch, guarantees secure and stable connections. Rest assured of its quality and compliance with industry standards. Elevate your connectivity game with this essential component.

