| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-2921 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 21 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395272921 |
| SKU: | MOL39527-2921 |
39527-2921
| Heilind Number: | MOL39527-2921 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-2921 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Reverse Imprinting, Rear Wire Entry, Gold (Au) Plated, 21 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this high-performance terminal block. Designed for vertical orientation, it features 21 positions with a pitch of 5mm for secure and efficient wiring. With a robust amperage rating of 18A and a voltage capacity of 300V, it ensures reliable power transmission. Compatible with wire sizes ranging from 24AWG to 18AWG, including 12AWG, it offers versatility for various applications. While not RoHS compliant, its durable construction and easy pluggable design make it a must-have component for your connectivity needs. Explore our range of connectors and terminal blocks to complete your setup seamlessly.

