| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-2924 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 24 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395272924 |
| SKU: | MOL39527-2924 |
39527-2924
| Heilind Number: | MOL39527-2924 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-2924 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Reverse Imprinting, Rear Wire Entry, Gold (Au) Plated, 24 Circuits
More >>Specifications
Detailed Description
Power up your connections with this high-performance pluggable terminal block. Designed for vertical orientation, it offers a secure fit for up to 24 positions, accommodating wire sizes ranging from 12 AWG to 24 AWG. With an amperage of 18 A and voltage rating of 300 V, it ensures reliable power transmission. Whether you're working on industrial machinery or electronic devices, this terminal block, with its pitch of 5 mm, guarantees efficient connectivity. Its robust construction and compliance with RoHS regulations make it a dependable choice for various applications. Upgrade your terminal block setup with this versatile and durable component.

