| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-3003 |
| Series: | 39527 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 3 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395273003 |
| SKU: | MOL39527-3003 |
39527-3003
Specifications
Detailed Description
Introducing our ESE Eurostyle Pluggable Terminal Block, part of the 39527 series. This connector, designed for efficient power distribution, features a single row with 3 loaded contacts and a 5mm pitch for easy installation. With a high amperage rating of 18A and a voltage capacity of 300V, it ensures reliable performance in various applications. Its durable construction, operating temperature range of -40 to 105°C, and UL certification guarantee safety and compliance. The vertical orientation and polarized mating offer seamless connectivity, while the locking feature ensures secure attachment. Suitable for wire sizes ranging from 24 to 12 AWG, this terminal block is a versatile solution for your connectivity needs. Explore its features today and enhance your industrial setups with ease.

