| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-3005 |
| Series: | 39527 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 5 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395273005 |
| SKU: | MOL39527-3005 |
39527-3005
Specifications
Detailed Description
Introducing the Eurostyle Pluggable Terminal Block, designed for secure and efficient electrical connections. With a high amperage rating of 18A and a maximum voltage of 300V, this connector ensures reliable performance in various applications. Featuring a single row layout and vertical orientation, it offers easy installation and space-saving benefits. Operating seamlessly in temperatures ranging from -40°C to 105°C, it is suitable for both indoor and outdoor use. The connector is polarized for error-free mating and includes a locking mechanism for added security. With options for wire sizes ranging from 24 to 12 AWG, it accommodates a wide range of cables. UL agency certification guarantees compliance with safety standards, while RoHS compliance underscores its environmental friendliness. Ideal for use in industrial, commercial, and residential settings, this pluggable terminal block is a versatile and essential component for your electrical projects.

