| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-3006 |
| Series: | 39527 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 6 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395273006 |
| SKU: | MOL39527-3006 |
39527-3006
Specifications
Detailed Description
Introducing the Eurostyle Pluggable Connector, a versatile and reliable solution for your electrical connections. With a maximum operating temperature of 105°C and a durable construction, this connector is designed to perform in demanding environments. Featuring a 5mm pitch and accommodating up to 6 contacts, it offers flexibility for various applications. The polarized design ensures secure mating, while the UL agency certification guarantees quality and safety. Suitable for wire sizes ranging from 24-12 AWG, it caters to a wide range of needs. Whether you're in industrial automation, telecommunications, or power distribution, this connector is an essential component for your projects. Trust in its performance and durability for seamless connectivity.

