| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-3007 |
| Series: | 39527 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 7 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395273007 |
| SKU: | MOL39527-3007 |
39527-3007
Specifications
Detailed Description
Introducing our Eurostyle Pluggable Connector, ideal for high-performance applications. With a current rating of 18 A and a voltage of 300 V, this connector ensures reliable power transmission. Featuring a single row design with 7 contacts, it offers efficient connectivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for diverse environments. The polarized mating feature and locking mechanism guarantee secure connections. Accepting various wire sizes from 24 AWG to 18 AWG, it accommodates a wide range of applications. Certified by UL for quality assurance and with RoHS compliance, it meets international standards for sustainability. Perfect for use in terminal blocks and headers, this plug is a versatile and essential component for your electronic projects.

