| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-3008 |
| Series: | 39527 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 8 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395273008 |
| SKU: | MOL39527-3008 |
39527-3008
Specifications
Detailed Description
Enhance your connectivity with our ESE Eurostyle Pluggable Terminal Block. This versatile component features a single row design with 8 contacts, allowing for efficient power transmission. With a high amperage rating of 18A and a voltage capacity of 300V, it ensures reliable performance in various applications. The polarized plug offers secure mating, while the lock feature adds stability to your connections. Operating smoothly in temperatures ranging from -40°C to 105°C, it is suitable for both indoor and outdoor use. With UL agency certification, you can trust in its quality and safety. Easy to install with a 5mm pitch, this terminal block accommodates wire sizes from 24 AWG to 18 AWG, catering to a wide range of needs. Whether you're working on a DIY project or industrial application, our Eurostyle Pluggable Terminal Block is the perfect solution for streamlined and secure connections. Upgrade your setup today and experience the difference in performance.

