| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-3009 |
| Series: | 39527 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 9 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395273009 |
| SKU: | MOL39527-3009 |
39527-3009
Specifications
Detailed Description
Introducing the ESE - Eurostyle Pluggable Terminal Block, a versatile and reliable connector for various applications. With a high amperage rating of 18A and a voltage capacity of 300V, this terminal block is suitable for demanding environments. Featuring a single row design with nine contacts, it offers efficient connectivity. The polarized orientation ensures secure mating, while the lock to mating part feature adds further stability. Operating efficiently in a wide temperature range from -40°C to 105°C, it is ideal for both indoor and outdoor use. UL agency certification guarantees quality and safety. Whether you're working with 24-18 AWG wire sizes or 0.13-3.31 mm² conductors, this terminal block accommodates various connections. Its 5mm pitch and vertical orientation make it easy to integrate into your designs. Durable and compliant with RoHS regulations, it's a dependable choice for your terminal block needs.

