| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-3012 |
| Series: | 39527 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 12 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395273012 |
| SKU: | MOL39527-3012 |
39527-3012
Specifications
Detailed Description
Introducing the ESE Eurostyle Pluggable Terminal Block, a versatile and reliable connector for your electronic projects. With a high amperage rating of 18A and a voltage capacity of 300V, this terminal block is suitable for a wide range of applications. Featuring a single row design with 12 contacts, it allows for efficient connectivity in a compact space. The plug component, polarized for easy mating, ensures secure and error-free connections. Operating smoothly in temperatures ranging from -40°C to 105°C, it is well-suited for both indoor and outdoor use. UL agency certification guarantees its quality and reliability. Compatible with wire sizes ranging from 24AWG to 18AWG, the ESE Terminal Block offers flexibility in installation. Its 5mm pitch and vertical orientation facilitate easy integration into your design. With locking and stackability features, this terminal block provides added convenience and stability. RoHS compliant, it meets international standards for environmental responsibility, making it a sustainable choice for your projects. Trust in the ESE Eurostyle Pluggable Terminal Block for efficient and durable connectivity solutions.

