| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-3013 |
| Series: | 39527 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 13 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395273013 |
| SKU: | MOL39527-3013 |
39527-3013
Specifications
Detailed Description
Introducing the Eurostyle Pluggable Terminal Block, a versatile connector designed for efficient power distribution. With an amperage rating of 18A and a voltage capacity of 300V, this terminal block is ideal for various industrial applications. Featuring a single row design with 13 contacts, it offers reliable connectivity while ensuring ease of installation. The polarized plug and lock mechanism guarantee secure mating, while the wide operating temperature range of -40°C to 105°C ensures optimal performance in diverse environments. Certified by UL agency (E48521) and compliant with RoHS regulations, this terminal block prioritizes safety and environmental responsibility. Suitable for wire sizes ranging from 24AWG to 18AWG, it accommodates a wide range of cables. Whether for PCB assembly or panel mounting, this Eurostyle Terminal Block is a dependable solution for your connectivity needs.

