| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-3014 |
| Series: | 39527 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 14 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395273014 |
| SKU: | MOL39527-3014 |
39527-3014
| Heilind Number: | MOL39527-3014 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-3014 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws, Front Wire Entry, 14 Circuits
More >>Specifications
Detailed Description
Introducing the 39527 ESE Eurostyle Pluggable Connector, a versatile component designed for reliable power transmission in various applications. With a high amperage rating of 18A and a voltage capacity of 300V, this connector ensures efficient performance. Featuring a single row layout with 14 contacts, it offers seamless connectivity. Its Eurostyle Pluggable design allows for easy installation and removal, while the vertical orientation saves space in your setup. Operating smoothly in temperatures ranging from -40°C to 105°C, this connector is suitable for diverse environments. With UL agency certification and polarized mating, it guarantees safety and secure connections. Accommodating wire sizes from 24AWG to 18AWG, it caters to different needs. The lock to mating part feature adds further stability, and its termination pitch of 5mm ensures compatibility with standard setups. Not stackable and not RoHS compliant. Explore our range of Pluggable Terminal Blocks for your connectivity needs.

