| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-3015 |
| Series: | 39527 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 15 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395273015 |
| SKU: | MOL39527-3015 |
39527-3015
Specifications
Detailed Description
Experience efficient and reliable connectivity with our Eurostyle Pluggable Terminal Block. Designed for seamless integration, this component features a 1-row configuration with 15 contacts, offering ample versatility for your wiring needs. With a robust 18 A amperage and 300 V voltage rating, it ensures optimal performance in various applications. The polarized orientation and locking mechanism guarantee secure mating, while the wide operating temperature range (-40 to 105 °C) makes it suitable for diverse environments. UL-certified and RoHS-compliant, you can trust in its quality and environmental responsibility. Perfect for industrial and commercial use, this terminal block is a essential for your connectivity solutions.

