| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-3016 |
| Series: | 39527 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 16 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395273016 |
| SKU: | MOL39527-3016 |
39527-3016
Specifications
Detailed Description
Enhance your connectivity with our Eurostyle Pluggable Terminal Block, part of the ESE series. Designed for optimal performance, this 1-row connector features a 5mm pitch and can handle up to 18A and 300V. With a durable construction, it operates reliably in temperatures ranging from -40°C to 105°C. The 16 contacts are polarized for easy mating, and it accepts wire sizes from 24AWG to 18AWG (.13 - 3.31mm²). UL certified and RoHS compliant, this terminal block ensures safety and environmental responsibility. Perfect for various applications, it offers secure and efficient plug-in connectivity for your projects.

