| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-3017 |
| Series: | 39527 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 17 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395273017 |
| SKU: | MOL39527-3017 |
39527-3017
| Heilind Number: | MOL39527-3017 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-3017 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws, Front Wire Entry, 17 Circuits
More >>Specifications
Detailed Description
Introducing our ESE - Eurostyle Pluggable Terminal Block, a versatile solution for secure and efficient electrical connections. With a 5mm pitch and 17 contacts loaded, this terminal block is designed for easy installation and reliable performance. Operating in a wide temperature range from -40°C to 105°C, it ensures durability in various environments. The vertical orientation and polarized mating feature enhance usability, while the UL agency certification guarantees safety and quality. Suitable for wire sizes ranging from 24 AWG to 18 AWG, it accommodates diverse applications. Whether for industrial or commercial use, this terminal block is a trusted choice for professionals in the field.

