| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-3019 |
| Series: | 39527 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 19 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395273019 |
| SKU: | MOL39527-3019 |
39527-3019
Specifications
Detailed Description
Introducing the Eurostyle Pluggable Connector, a versatile and reliable solution for your connectivity needs. With a vertical orientation, this connector is designed for seamless integration in your projects. Featuring a pitch of 5mm and a maximum operating temperature of 105°C, it ensures efficient performance even in demanding environments. With 19 contacts loaded, it offers ample connectivity options, while its polarized design guarantees secure mating. UL agency certified, this connector meets high safety standards. Suitable for wire sizes ranging from 24 AWG to 18 AWG, it accommodates a wide range of applications. Whether you're designing industrial machinery or electronic devices, this Eurostyle connector is a perfect choice for efficient and secure connections.

