| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-3020 |
| Series: | 39527 - ESE - Eurostyle Pluggable |
| Amperage: | 18 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 20 |
| Polarized to Mate: | Yes |
| Wire Size: | 12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395273020 |
| SKU: | MOL39527-3020 |
39527-3020
Specifications
Detailed Description
Introducing the ESE series Eurostyle Pluggable Terminal Block, a versatile and reliable connector for your electrical applications. With a high amperage rating of 18A and a voltage capacity of 300V, this terminal block is suitable for various power requirements. Featuring a single row design, it accommodates 20 contacts and is polarized for secure mating. Operating within a wide temperature range from -40°C to 105°C, it ensures performance in diverse environments. The vertical orientation and 5mm pitch make for easy and efficient PCB assembly. UL agency certified for quality and safety, this terminal block is compatible with wire sizes ranging from 24 to 12 AWG (.13 - 3.31 mm²). Its locking feature adds stability to connections, while its non-stackable design saves space. RoHS compliant, it meets international standards for environmental responsibility, making it an ideal choice for your connectivity needs.

