| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-3302 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 2 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395273302 |
| SKU: | MOL39527-3302 |
39527-3302
| Heilind Number: | MOL39527-3302 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-3302 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Standard Imprinting, Front Wire Entry, 2 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with our high-quality pluggable terminal block. Featuring a vertical orientation for seamless installation, this terminal block offers two positions for efficient wiring. With a pitch of 5mm, it accommodates various wire sizes, from 24 AWG to 18 AWG, ensuring versatility in your projects. Rated for 300V and 18A, it guarantees reliable performance. Whether you're working on industrial machinery or electronic devices, this terminal block, with its sturdy construction and easy pluggable design, is a must-have for any project that demands secure and efficient connectivity. Rest assured, it meets all necessary RoHS compliance standards, reflecting our commitment to environmental responsibility. Elevate your wiring setup with this essential component, an indispensable part of our comprehensive range of connectors and terminal blocks.

