| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-3305 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 5 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395273305 |
| SKU: | MOL39527-3305 |
39527-3305
| Heilind Number: | MOL39527-3305 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-3305 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Standard Imprinting, Front Wire Entry, 5 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with our high-performance Pluggable Terminal Block. With a vertical orientation and five positions, this terminal block offers secure and efficient wire termination. Suitable for various wire sizes ranging from 24 AWG to 12 AWG, it accommodates a wide range of applications. Operating at 300 volts and 18 amps, it ensures reliable power distribution. Crafted for durability and ease of use, this terminal block is a must-have for any project requiring robust connectivity. Stay compliant with RoHS regulations and invest in quality with our Pluggable Terminal Block.

