| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-3307 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 7 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395273307 |
| SKU: | MOL39527-3307 |
39527-3307
| Heilind Number: | MOL39527-3307 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-3307 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Standard Imprinting, Front Wire Entry, 7 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this high-performance pluggable terminal block. Designed for optimal functionality, it features a vertical orientation with seven positions for efficient wire management. With a pitch of 5mm, it accommodates various wire sizes ranging from 24 AWG to 18 AWG, ensuring versatile compatibility. Operating at a voltage of 300V and an amperage of 18A, it offers reliable conductivity for your applications. Whether you're working on industrial machinery or electronic devices, this terminal block, with its ROHS compliance, guarantees both performance and environmental responsibility. Upgrade your connectivity solutions with this essential component.

