| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-3309 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 9 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395273309 |
| SKU: | MOL39527-3309 |
39527-3309
| Heilind Number: | MOL39527-3309 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-3309 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Standard Imprinting, Front Wire Entry, 9 Circuits
More >>Specifications
Detailed Description
Engineered for reliable power distribution, this vertical pluggable terminal block features a high amperage rating of 18A and a maximum voltage of 300V, ensuring efficient performance in various applications. With 9 positions and a single row design, it offers convenient connectivity for wires ranging from 24AWG to 12AWG. The pitch of 5mm allows for easy installation, while its durable construction guarantees long-lasting use. Perfect for industrial or commercial settings, this terminal block is a essential component for any professional wiring project. Rest assured, it meets all necessary RoHS compliance standards for environmental responsibility.

