| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-3310 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 10 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395273310 |
| SKU: | MOL39527-3310 |
39527-3310
| Heilind Number: | MOL39527-3310 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-3310 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Standard Imprinting, Front Wire Entry, 10 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with our high-performance vertical terminal block. Designed for optimal functionality, this terminal block features a 10-position layout, accommodating various wire sizes from 24 AWG to 18 AWG. With a pitch of 5mm and a voltage rating of 300V, it ensures secure and reliable connectivity. The orientation is vertical, allowing for efficient space utilization. Meeting industry standards, this terminal block guarantees quality and durability, making it perfect for a wide range of applications in the field of electronics and electrical engineering. Upgrade your setup with this essential component for seamless connectivity solutions.

