| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-3312 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 12 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395273312 |
| SKU: | MOL39527-3312 |
39527-3312
| Heilind Number: | MOL39527-3312 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-3312 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Standard Imprinting, Front Wire Entry, 12 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this versatile vertical pluggable terminal block, featuring 12 positions for seamless wiring. With a pitch of 5mm and a maximum voltage of 300V, it ensures reliable performance in a variety of applications. Accommodating wire sizes ranging from 24 to 12 AWG, including 14, 16, and 18 AWG, this terminal block offers flexibility for your connectivity needs. While it may not be RoHS compliant, its durable construction and 18A amperage rating make it a dependable choice for your projects. Upgrade your terminal block setups with this essential component, a must-have for any connector toolkit.

