| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-3314 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 14 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395273314 |
| SKU: | MOL39527-3314 |
39527-3314
| Heilind Number: | MOL39527-3314 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-3314 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Standard Imprinting, Front Wire Entry, 14 Circuits
More >>Specifications
Detailed Description
Enhance your wiring setup with this high-performance terminal block. Designed for vertical orientation, it offers 14 positions for secure connectivity. With a pitch of 5 mm and accommodating wire sizes ranging from 12 AWG to 26 AWG, it provides versatility in your installations. Boasting an amperage of 18 A and a voltage rating of 300 V, it ensures reliable power transmission. Whether for industrial or DIY projects, this terminal block guarantees efficient and durable connections. Please note, this product is not RoHS compliant. Elevate your connectivity solutions with this essential component.

