| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-3316 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 16 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395273316 |
| SKU: | MOL39527-3316 |
39527-3316
| Heilind Number: | MOL39527-3316 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-3316 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Standard Imprinting, Front Wire Entry, 16 Circuits
More >>Specifications
Detailed Description
Power up your connections with our high-performance terminal block, featuring a robust amperage of 18 A and a voltage rating of 300 V. With a compact design and vertical orientation, it's perfect for space-saving installations. This single-row block offers 16 positions, accommodating a variety of wire sizes from 24 AWG to 12 AWG. Whether you're working with standard or heavy-duty cables, our terminal block ensures secure and reliable connections. Its pitch of 5 mm allows for easy wiring, while its durability and compliance with RoHS regulations make it a sustainable choice for your projects. Ideal for a wide range of applications, from industrial machinery to electronic devices, this terminal block guarantees efficient power distribution. Elevate your connectivity with this essential component.

