| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-3318 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 18 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395273318 |
| SKU: | MOL39527-3318 |
39527-3318
| Heilind Number: | MOL39527-3318 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-3318 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Standard Imprinting, Front Wire Entry, 18 Circuits
More >>Specifications
Detailed Description
Efficiently connect and secure wires with our high-performance terminal block. Designed for vertical orientation with 18 positions, this versatile component accommodates a range of wire sizes from 24 AWG to 12 AWG. With a pitch of 5mm and a maximum voltage of 300V, it ensures reliable conductivity in various applications. The durable construction and easy pluggable design make installation a breeze. Whether you're a professional electrician or a DIY enthusiast, this terminal block is essential for your connectivity needs. Rest assured, it meets all necessary RoHS compliance standards for environmental responsibility. Explore the possibilities with this essential component.

