| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-3321 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 21 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395273321 |
| SKU: | MOL39527-3321 |
39527-3321
| Heilind Number: | MOL39527-3321 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-3321 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Standard Imprinting, Front Wire Entry, 21 Circuits
More >>Specifications
Detailed Description
Ensure secure and efficient power connections with our vertical pluggable terminal block. With an amperage rating of 18A and a voltage capacity of 300V, it offers reliable performance for various applications. Featuring 21 positions and a 5mm pitch, it accommodates multiple wire sizes from 24AWG to 12AWG. Its durable construction and easy-to-use design make it ideal for industrial and commercial use. Rest assured, it meets all necessary RoHS compliance standards for environmentally conscious operation. Upgrade your connectivity solutions with this essential component.

