| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-3322 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 22 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395273322 |
| SKU: | MOL39527-3322 |
39527-3322
| Heilind Number: | MOL39527-3322 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-3322 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Standard Imprinting, Front Wire Entry, 22 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this high-performance vertical terminal block. Boasting a robust amperage of 18A and a voltage capacity of 300V, it ensures reliable power transmission. With 22 positions and a single row design, it offers ample connectivity for various applications. The 5mm pitch allows for easy installation and maintenance, while accommodating wire sizes ranging from 24AWG to 12AWG. Perfect for industrial and commercial use, this terminal block guarantees durability and efficiency in every connection. Upgrade your setup with this essential component today.

