39527-3323

Heilind Number:MOL39527-3323
Manufacturer:Molex
Manufacturer Number:39527-3323
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Standard Imprinting, Front Wire Entry, 23 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39527-3323
Amperage:18 A
Number of Rows:1
Pitch:5 mm
Voltage:300 V
Orientation:Vertical
Number of Positions:23
Wire Size:12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG
Part Aliases:0395273323
SKU:MOL39527-3323

Detailed Description

Enhance your electrical connections with this high-performance terminal block. Designed for vertical orientation, it features 23 positions with a 5mm pitch, accommodating various wire sizes from 24 AWG to 12 AWG. With a maximum amperage of 18A and voltage rating of 300V, it ensures reliable power distribution. Perfect for professional applications, this terminal block offers durability and efficiency, making it an essential component for your connectivity needs.