| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-3324 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 24 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395273324 |
| SKU: | MOL39527-3324 |
39527-3324
| Heilind Number: | MOL39527-3324 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-3324 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Standard Imprinting, Front Wire Entry, 24 Circuits
More >>Specifications
Detailed Description
Easily connect multiple wires with our 24-position vertical pluggable terminal block. Designed for efficient and secure wire termination, this terminal block features a 5mm pitch and accommodates wire sizes ranging from 24 AWG to 18 AWG. With an amperage rating of 18A and a voltage tolerance of 300V, it's suitable for various industrial applications. Whether you're working with power distribution or signal connections, this terminal block ensures reliable conductivity. Its durable construction and easy-to-use design make it a must-have for any project requiring robust wire termination solutions. Rest assured, it complies with RoHS standards, prioritizing environmental responsibility in its manufacturing process. Upgrade your connectivity setup with this essential component, available in our connectors and terminal blocks selection.

