| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-3405 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 5 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395273405 |
| SKU: | MOL39527-3405 |
39527-3405
| Heilind Number: | MOL39527-3405 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-3405 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Reverse Imprinting, Front Wire Entry, 5 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this high-performance terminal block, designed for seamless integration in your setup. Featuring a vertical orientation and accommodating up to 5 positions, it offers versatility and efficiency. With a pitch of 5mm, it ensures secure and stable connections, while its 18A amperage and 300V voltage rating make it suitable for various applications. Compatible with wire sizes ranging from 12AWG to 26AWG, it caters to diverse needs. Crafted with precision and durability in mind, this terminal block guarantees reliable performance. Explore its potential in optimizing your connectivity solutions.

