| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-3408 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 8 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395273408 |
| SKU: | MOL39527-3408 |
39527-3408
| Heilind Number: | MOL39527-3408 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-3408 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Reverse Imprinting, Front Wire Entry, 8 Circuits
More >>Specifications
Detailed Description
Power up your connections with our high-performance terminal block. With an amperage of 18A and a voltage rating of 300V, this vertical-oriented block is designed for efficient power distribution. Featuring eight positions for optimal connectivity, it accommodates a range of wire sizes from 24 AWG to 18 AWG. Its durable construction ensures reliable performance, making it a perfect choice for industrial applications. Stay compliant with RoHS regulations and trust in the quality of our pluggable terminal block for seamless and secure connections every time.

