| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-3410 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 10 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395273410 |
| SKU: | MOL39527-3410 |
39527-3410
| Heilind Number: | MOL39527-3410 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-3410 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Reverse Imprinting, Front Wire Entry, 10 Circuits
More >>Specifications
Detailed Description
Enhance your wiring setup with our high-performance 10-position vertical terminal block. Designed for seamless connectivity, it accommodates various wire sizes ranging from 24 AWG to 12 AWG, ensuring versatility in your projects. With a pitch of 5mm and amperage of 18A, it offers reliable power distribution up to 300V. Crafted for efficiency and durability, this terminal block is ideal for a wide range of applications, from industrial machinery to electronic devices. Stay compliant with RoHS regulations while experiencing seamless installation with this essential component, a must-have in any connector toolkit.

