| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-3411 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 11 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395273411 |
| SKU: | MOL39527-3411 |
39527-3411
| Heilind Number: | MOL39527-3411 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-3411 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Reverse Imprinting, Front Wire Entry, 11 Circuits
More >>Specifications
Detailed Description
Power up your connections with this versatile pluggable terminal block, featuring a vertical orientation for seamless integration. With a high amperage rating of 18A and a maximum voltage of 300V, it ensures reliable performance in various applications. This terminal block offers 11 positions and accommodates wire sizes ranging from 12AWG to 26AWG, providing flexibility for your wiring needs. Its sturdy construction and pitch of 5mm guarantee secure connections, while its compatibility with multiple wire sizes makes it a convenient choice for any project. Whether you're working on industrial machinery or electronic devices, this terminal block is a dependable solution for efficient power distribution. Crafted with quality and precision, it meets industry standards for durability and performance. Trust in its robust design to streamline your wiring setup and keep your connections strong.

