| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-3412 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 12 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395273412 |
| SKU: | MOL39527-3412 |
39527-3412
| Heilind Number: | MOL39527-3412 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-3412 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Reverse Imprinting, Front Wire Entry, 12 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with this versatile pluggable terminal block featuring 12 positions for seamless integration. Designed for vertical orientation, it offers easy access and efficient wire management. With a pitch of 5mm, this terminal block accommodates various wire sizes ranging from 24 AWG to 12 AWG, catering to diverse connectivity needs. Operating at an amperage of 18A and a voltage of 300V, it ensures reliable performance in demanding applications. Whether you're working on industrial setups or intricate electronic projects, this terminal block, with its durable construction and secure wire connections, is a dependable choice. Explore limitless possibilities in your wiring projects with this essential component.

