| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-3417 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 17 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395273417 |
| SKU: | MOL39527-3417 |
39527-3417
| Heilind Number: | MOL39527-3417 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-3417 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Reverse Imprinting, Front Wire Entry, 17 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance pluggable terminal block. Designed for seamless integration, it features a vertical orientation and 17 positions, ensuring efficient and organized wiring. With a pitch of 5mm and compatibility with various wire sizes ranging from 24 to 12 AWG, it offers versatility for diverse applications. Boasting a maximum amperage of 18 A and voltage rating of 300 V, this terminal block guarantees reliable power transmission. Its sturdy construction and compliance with RoHS standards make it a dependable choice for your connectivity needs. Elevate your systems with this essential component.

