| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-3420 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 20 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395273420 |
| SKU: | MOL39527-3420 |
39527-3420
| Heilind Number: | MOL39527-3420 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-3420 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Reverse Imprinting, Front Wire Entry, 20 Circuits
More >>Specifications
Detailed Description
Easily connect and secure wires with our 20-position vertical pluggable terminal block. With a pitch of 5mm and accommodating wire sizes ranging from 24 to 12 AWG, it offers versatility for various applications. Rated for 300V and 18A, it ensures reliable power transmission. Its single-row design streamlines installation, while the option for horizontal orientation allows for efficient space utilization. Whether you're working on industrial machinery or electronic devices, this terminal block provides a dependable solution. Please note that this product is not RoHS compliant. Explore our range of connectors and accessories for all your wiring needs.

