| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-3421 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 21 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395273421 |
| SKU: | MOL39527-3421 |
39527-3421
| Heilind Number: | MOL39527-3421 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-3421 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Reverse Imprinting, Front Wire Entry, 21 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with our high-performance vertical pluggable terminal block. With a robust amperage rating of 18A and a maximum voltage of 300V, it ensures reliable power transmission. Featuring 21 positions and accommodating wire sizes ranging from 24 to 12 AWG, it offers versatile connectivity options. Its 5mm pitch and single-row design streamline installation, while its durable construction guarantees long-term durability. Whether in industrial settings or DIY projects, this terminal block is a dependable solution for your wiring needs. Unleash its potential and elevate your electrical assemblies with ease.

