| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-3422 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 22 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395273422 |
| SKU: | MOL39527-3422 |
39527-3422
| Heilind Number: | MOL39527-3422 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-3422 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Reverse Imprinting, Front Wire Entry, 22 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this high-quality terminal block, designed for efficient power distribution. Featuring a vertical orientation, it offers easy access to its 22 positions, accommodating a variety of wire sizes from 24 to 12 AWG. With a secure pitch of 5mm and a voltage rating of 300V, it ensures reliable performance in any application. Its durable construction guarantees longevity, while its 18A amperage capacity makes it ideal for demanding tasks. Whether you're working on industrial machinery or household electronics, this terminal block is a versatile and essential component for your projects. Rest assured, it meets all necessary RoHS compliance standards for environmentally-friendly operation. Upgrade your connectivity solutions with this essential connector.

