| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-3423 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 23 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395273423 |
| SKU: | MOL39527-3423 |
39527-3423
| Heilind Number: | MOL39527-3423 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-3423 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Reverse Imprinting, Front Wire Entry, 23 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this high-performance terminal block. Designed for efficiency and durability, it features 23 positions and a vertical orientation for seamless integration. With a pitch of 5mm and accommodating wire sizes ranging from 24 to 12 AWG, it offers versatility for various applications. Operating at a maximum amperage of 18A and voltage of 300V, it ensures reliable power transmission. Whether you're working on industrial machinery or electronic devices, this terminal block, compliant with RoHS standards, is a must-have for your connectivity needs.

