| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-3424 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 24 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395273424 |
| SKU: | MOL39527-3424 |
39527-3424
| Heilind Number: | MOL39527-3424 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-3424 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws and Reverse Imprinting, Front Wire Entry, 24 Circuits
More >>Specifications
Detailed Description
Power up your connections with our high-amperage vertical terminal block. Designed for efficient and secure wire termination, this block features 24 positions with a 5mm pitch, accommodating various wire sizes from 12 AWG to 26 AWG. With a maximum voltage rating of 300V, it ensures reliable performance in demanding applications. While not RoHS compliant, its durability and versatility make it a must-have in any electrical setup. Join the ranks of satisfied customers who trust our terminal blocks for their power distribution needs.

