| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-3503 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 3 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395273503 |
| SKU: | MOL39527-3503 |
39527-3503
| Heilind Number: | MOL39527-3503 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-3503 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws, Front Wire Entry, Gold (Au) Plated, 3 Circuits
More >>Specifications
Detailed Description
Power up your connections with our high-performance terminal block. With a robust amperage of 18 A and a voltage rating of 300 V, this vertical orientation block is designed for maximum efficiency. Featuring three positions for secure wire connections, it accommodates a range of wire sizes from 24 AWG to 18 AWG. Meeting industry standards for quality and durability, this terminal block is essential for any project requiring reliable power distribution. Stay connected with confidence.

