| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-3504 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 4 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395273504 |
| SKU: | MOL39527-3504 |
39527-3504
| Heilind Number: | MOL39527-3504 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-3504 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws, Front Wire Entry, Gold (Au) Plated, 4 Circuits
More >>Specifications
Detailed Description
Effortlessly connect and secure wires with our 4-position pluggable terminal block. Designed for vertical orientation, this terminal block features a 5mm pitch and accommodates wire sizes ranging from 24 to 12 AWG. With a maximum amperage of 18A and voltage rating of 300V, it ensures reliable electrical connections. Whether you're working on industrial machinery or electronic devices, this terminal block, while not RoHS compliant, offers durability and efficiency. Trust in its quality for seamless wire termination in various applications.

