| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-3505 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 5 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395273505 |
| SKU: | MOL39527-3505 |
39527-3505
| Heilind Number: | MOL39527-3505 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-3505 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws, Front Wire Entry, Gold (Au) Plated, 5 Circuits
More >>Specifications
Detailed Description
Power up your connections with this high-performance terminal block. With an amperage rating of 18A and a voltage capacity of 300V, it ensures reliable power transmission. Featuring a single row design with five positions, it offers versatile connectivity options. The 5mm pitch and vertical orientation make for easy and efficient installation. Compatible with a range of wire sizes from 12AWG to 26AWG, it caters to various needs. While not RoHS compliant, its robust construction guarantees durability and longevity. Perfect for applications in industrial settings, this pluggable terminal block is a must-have for any project.

