| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39527-3507 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Number of Positions: | 7 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395273507 |
| SKU: | MOL39527-3507 |
39527-3507
| Heilind Number: | MOL39527-3507 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39527-3507 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical Plug, with Retention Screws, Front Wire Entry, Gold (Au) Plated, 7 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this high-performance terminal block, featuring a vertical orientation for seamless integration. With seven positions available, it offers ample space for secure wire termination, compatible with various wire sizes ranging from 24 AWG to 18 AWG. Operating at a maximum voltage of 300 V and amperage of 18 A, it ensures reliable power distribution. Its pitch of 5 mm allows for efficient arrangement in your setup. While not RoHS compliant, its robust construction guarantees durability and longevity in demanding environments. Perfect for applications in industrial settings or DIY projects, this pluggable terminal block is a versatile and essential component for any wiring task.

